
RT-1145-OX-19-0 | |
|---|---|
DigiKey Part Number | 1111-RT-1145-OX-19-0-ND |
Manufacturer | |
Manufacturer Product Number | RT-1145-OX-19-0 |
Description | RT-1145-OX-19-0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.370" (34.80mm) 3.6 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.380" (9.65mm) |
Mfr | Recovered Wall Thickness 0.054" (1.37mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.370" (34.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-1145-OX-19-0-CS6302 | TE Connectivity | 0 | 1111-RT-1145-OX-19-0-CS6302-ND | 45,44313 € | Parametric Equivalent |
| RT-1145-OX-19-0 | TE Connectivity Aerospace, Defense and Marine | 0 | RT-1145-OX-19-0-ND | 32,18453 € | Parametric Equivalent |
| RT-1145-OX-19-0-CS6302 | TE Connectivity Aerospace, Defense and Marine | 0 | RT-1145-OX-19-0-CS6302-ND | 38,62407 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 37,86493 € | 5.679,74 € |
| Unit Price without VAT: | 37,86493 € |
|---|---|
| Unit Price with VAT: | 45,05927 € |

