Parametric Equivalent

RQ73C1E121RBTD | |
|---|---|
DigiKey Part Number | 1111-RQ73C1E121RBTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RQ73C1E121RBTD |
Description | THIN FILM RESISTORS - SMD RQ 040 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E121RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C1E121RBTD | TE Connectivity Passive Product | 4.744 | A140102CT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24500 € | 1.225,00 € |
| Unit Price without VAT: | 0,24500 € |
|---|---|
| Unit Price with VAT: | 0,29155 € |


