
RQ73C1E121RBTD | |
---|---|
DigiKey Part Number | A140102TR-ND - Tape & Reel (TR) A140102CT-ND - Cut Tape (CT) A140102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E121RBTD |
Description | RES 121 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E121RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,38500 € | 3,85 € |
25 | 0,35720 € | 8,93 € |
50 | 0,33740 € | 16,87 € |
100 | 0,31910 € | 31,91 € |
250 | 0,29736 € | 74,34 € |
500 | 0,28260 € | 141,30 € |
1.000 | 0,26934 € | 269,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,24760 € | 1.238,00 € |
10.000 | 0,23851 € | 2.385,10 € |
15.000 | 0,23371 € | 3.505,65 € |
25.000 | 0,22818 € | 5.704,50 € |
35.000 | 0,22483 € | 7.869,05 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |