
RP841024 | |
|---|---|
DigiKey Part Number | 1111-RP841024-ND |
Manufacturer | |
Manufacturer Product Number | RP841024 |
Description | RP841024 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 9 ms |
Coil Voltage | Release Time 3 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 21.8 mA | Coil Resistance 1.1 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP841024 | TE Connectivity Potter & Brumfield Relays | 0 | RP841024-ND | 13,40796 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,61448 € | 7.807,24 € |
| Unit Price without VAT: | 15,61448 € |
|---|---|
| Unit Price with VAT: | 18,58123 € |


