
RP821006 | |
|---|---|
DigiKey Part Number | 1111-RP821006-ND |
Manufacturer | |
Manufacturer Product Number | RP821006 |
Description | GENERAL PURPOSE RELAYS RP821006 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RP821006 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 9 ms |
Coil Voltage | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 88.2 mA | Coil Resistance 68 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP821006 | TE Connectivity Potter & Brumfield Relays | 0 | PB2345-ND | 22,85427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 29,21344 € | 29.213,44 € |
| Unit Price without VAT: | 29,21344 € |
|---|---|
| Unit Price with VAT: | 34,76399 € |


