Parametric Equivalent

RNF-3000-9/3-0-1M | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-9/3-0-1M-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-9/3-0-1M |
Description | RNF-3000-9/3-0-1M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 3.28' (1.00m) |
Category | Inner Diameter - Recovered 0.118" (3.00mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bag | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 3.28' (1.00m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.354" (8.99mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-9/3-0-1M | TE Connectivity Raychem Cable Protection | 0 | 484-RNF-3000-9/3-0-1M-ND | 2,65593 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,12813 € | 469,22 € |
| Unit Price without VAT: | 3,12813 € |
|---|---|
| Unit Price with VAT: | 3,72247 € |

