Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-3000-6/2-0-50MM | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-6/2-0-50MM-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-6/2-0-50MM |
Description | RNF-3000-6/2-0-50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Box | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 0.164' (50.00mm, 1.97") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.236" (5.99mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-6/2-0-50MM | TE Connectivity Raychem Cable Protection | 0 | 484-RNF-3000-6/2-0-50MM-ND | 0,14314 € | Parametric Equivalent |
| SFTW203 1/4" BL SPL | 3M | 0 | SFTW2014K-5-ND | 0,00000 € | Parametric Equivalent |
| SFTW203 1/4" BL SPL | 3M | 0 | SFTW2014K-6R0-ND | 0,26940 € | Parametric Equivalent |
| SFTW203 1/4" BL SPL | 3M | 0 | SFTW2014K-R75-ND | 0,05920 € | Parametric Equivalent |
| SFTW203 1/4" BL SPL | 3M | 0 | SFTW2014K-1R5-ND | 0,09120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,24475 € | 1.713,25 € |
| Unit Price without VAT: | 0,24475 € |
|---|---|
| Unit Price with VAT: | 0,29125 € |



