Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/8-BK-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-100-1/8-BK-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/8-BK-SP |
Description | HEAT SHRINK TUBING FLEXIBLE 0.1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-1195100-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 844-8-1195100-7-ND | 5,54520 € | Parametric Equivalent |
| 8-1195100-7 | TE Connectivity Aerospace, Defense and Marine | 439 | 844-8-1195100-7-DS-ND | 16,68000 € | Parametric Equivalent |
| F2211/8 BK002 | Alpha Wire | 19 | AF2211/8B-500-ND | 246,84000 € | Parametric Equivalent |
| F221B1/8 BK206 | Alpha Wire | 113 | 216-F221B1/8BK206-ND | 178,08000 € | Parametric Equivalent |
| F221B1/8 BK206 | Alpha Wire | 3.925 | 216-F221B1/8BK206-DS-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,74607 € | 111,91 € |
| Unit Price without VAT: | 0,74607 € |
|---|---|
| Unit Price with VAT: | 0,88782 € |










