Direct
Upgrade

RL73K3AR51JTE | |
|---|---|
DigiKey Part Number | 1111-RL73K3AR51JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL73K3AR51JTE |
Description | CURRENT SENSE RES.-SMD RL73K 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR51JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K3AR51FTDF | TE Connectivity Passive Product | 290 | A109711CT-ND | 1,03000 € | Direct |
| RLP73K3AR51JTE | TE Connectivity Passive Product | 5.295 | A109908CT-ND | 0,71000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23821 € | 952,84 € |
| Unit Price without VAT: | 0,23821 € |
|---|---|
| Unit Price with VAT: | 0,28347 € |


