
RLP73K3AR51FTDF | |
|---|---|
DigiKey Part Number | A109711TR-ND - Tape & Reel (TR) A109711CT-ND - Cut Tape (CT) A109711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR51FTDF |
Description | RES 0.51 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR51FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,58320 € | 14,58 € |
| 50 | 0,52180 € | 26,09 € |
| 100 | 0,46980 € | 46,98 € |
| 250 | 0,41272 € | 103,18 € |
| 500 | 0,37696 € | 188,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34658 € | 346,58 € |
| 2.000 | 0,32078 € | 641,56 € |
| 3.000 | 0,30752 € | 922,56 € |
| 5.000 | 0,29252 € | 1.462,60 € |
| 7.000 | 0,28359 € | 1.985,13 € |
| 10.000 | 0,27486 € | 2.748,60 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

