
REL34048 | |
|---|---|
DigiKey Part Number | 1111-REL34048-ND |
Manufacturer | |
Manufacturer Product Number | REL34048 |
Description | GENERAL PURPOSE RELAYS REL34048 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2000VA | Relay Type |
Coil Current 7.5 mA | Coil Resistance 6.4 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REL34048 | TE Connectivity Potter & Brumfield Relays | 0 | REL34048-ND | 3,28540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,10160 € | 102,54 € |
| Unit Price without VAT: | 4,10160 € |
|---|---|
| Unit Price with VAT: | 4,88090 € |

