
RE034024 | |
|---|---|
DigiKey Part Number | 1111-RE034024-ND |
Manufacturer | |
Manufacturer Product Number | RE034024 |
Description | GENERAL PURPOSE RELAYS RE034024 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RE034024 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2400VA | Relay Type |
Coil Current 8.3 mA | Coil Resistance 2.88 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE034024 | TE Connectivity Potter & Brumfield Relays | 2.335 | PB2039-ND | 3,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,04200 € | 152,10 € |
| Unit Price without VAT: | 3,04200 € |
|---|---|
| Unit Price with VAT: | 3,61998 € |


