Parametric Equivalent

RBK-RTP-125-NR500-2-27MM | |
|---|---|
DigiKey Part Number | 1111-RBK-RTP-125-NR500-2-27MM-ND |
Manufacturer | |
Manufacturer Product Number | RBK-RTP-125-NR500-2-27MM |
Description | RBK-RTP-125-NR500-2-27MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.433" (11.00mm) 5 to 1 Red 0.088' (27.00mm, 1.06") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.136" (3.45mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Box | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 0.088' (27.00mm, 1.06") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.433" (11.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBK-RTP-125-NR500-2-27MM | TE Connectivity Raychem Cable Protection | 0 | RBK-RTP-125-NR500-2-27MM-ND | 0,21301 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,29088 € | 363,60 € |
| Unit Price without VAT: | 0,29088 € |
|---|---|
| Unit Price with VAT: | 0,34615 € |


