
R10-E1M2-S3.2K | |
|---|---|
DigiKey Part Number | 1111-R10-E1M2-S3.2K-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1M2-S3.2K |
Description | INDUSTRIAL RELAYS DPDT 5A 120VAC |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 7.5 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 3.2 kOhms |
Switching Voltage 120VAC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,87000 € | 189,35 € |
| Unit Price without VAT: | 37,87000 € |
|---|---|
| Unit Price with VAT: | 45,06530 € |

