RF ANTENNA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QWB800-L

DigiKey Part Number
994-QWB800-L-ND
Manufacturer
Manufacturer Product Number
QWB800-L
Description
RF ANT 851MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
851MHz
Frequency Range
806MHz ~ 896MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
0dB
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
3.300" (83.82mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,63000 €12,63 €
109,96300 €99,63 €
259,29840 €232,46 €
1008,56690 €856,69 €
2508,21836 €2.054,59 €
5008,00824 €4.004,12 €
1.0007,83538 €7.835,38 €
Manufacturers Standard Package
Unit Price without VAT:12,63000 €
Unit Price with VAT:15,02970 €