Parametric Equivalent

QS1500-NO.2-F6-0-65MM | |
|---|---|
DigiKey Part Number | 1111-QS1500-NO.2-F6-0-65MM-ND |
Manufacturer | |
Manufacturer Product Number | QS1500-NO.2-F6-0-65MM |
Description | QS1500-NO.2-F6-0-65MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.300" (7.62mm) 4 to 1 Black 0.213' (65.00mm, 2.56") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.065" (1.65mm) |
Mfr | Recovered Wall Thickness 0.060" (1.52mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 0.213' (65.00mm, 2.56") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS1500-NO.2-F6-0-65MM | TE Connectivity Raychem Cable Protection | 0 | QS1500-NO.2-F6-0-65MM-ND | 0,19239 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32983 € | 824,58 € |
| Unit Price without VAT: | 0,32983 € |
|---|---|
| Unit Price with VAT: | 0,39250 € |

