
PT5L7LC4 | |
|---|---|
DigiKey Part Number | 1111-PT5L7LC4-ND |
Manufacturer | |
Manufacturer Product Number | PT5L7LC4 |
Description | POWER/SIGNAL RELAY 4 FORM C 4P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 18 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 240VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1440VA | Relay Type |
Coil Current 30.8 mA | Coil Resistance 777 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT5S7LC4 | TE Connectivity | 0 | 1111-PT5S7LC4-ND | 26,73800 € | Parametric Equivalent |
| PT5L7LC4 | TE Connectivity Potter & Brumfield Relays | 13 | PB1527-ND | 25,31000 € | Parametric Equivalent |
| PT5S7LC4 | TE Connectivity Potter & Brumfield Relays | 20 | PB1532-ND | 31,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 32,72600 € | 163,63 € |
| Unit Price without VAT: | 32,72600 € |
|---|---|
| Unit Price with VAT: | 38,94394 € |



