
PT580060 | |
|---|---|
DigiKey Part Number | 1111-PT580060-ND |
Manufacturer | |
Manufacturer Product Number | PT580060 |
Description | GENERAL PURPOSE RELAYS PT580060 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 60VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 12.4 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 45 VDC | |
Must Release Voltage | 6 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.845 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,58016 € | 3.145,04 € |
| Unit Price without VAT: | 12,58016 € |
|---|---|
| Unit Price with VAT: | 14,97039 € |


