
PT570S15 | |
|---|---|
DigiKey Part Number | 1111-PT570S15-ND |
Manufacturer | |
Manufacturer Product Number | PT570S15 |
Description | INDUSTRIAL RELAYS PT570S15 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT570S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 23.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 34.5 VAC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.85 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,78964 € | 2.197,41 € |
| Unit Price without VAT: | 8,78964 € |
|---|---|
| Unit Price with VAT: | 10,45967 € |

