
PT570524 | |
|---|---|
DigiKey Part Number | 1111-PT570524-ND |
Manufacturer | |
Manufacturer Product Number | PT570524 |
Description | PT570524 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT570524 Models |
Category | Coil Type Non Latching |
Mfr | Features Mechanical Indicator, Test Button |
Series | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type | Must Release Voltage 7.2 VAC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency cURus, VDE |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 1440VA | Coil Resistance 192 Ohms |
Coil Current 125 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,44800 € | 134,48 € |
| Unit Price without VAT: | 13,44800 € |
|---|---|
| Unit Price with VAT: | 16,00312 € |

