
PT570024 | |
|---|---|
DigiKey Part Number | 1111-PT570024-ND |
Manufacturer | |
Manufacturer Product Number | PT570024 |
Description | POWER/SIGNAL RELAY 4 FORM C 4PDT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT570024 Models |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 240VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1440VA | Relay Type |
Coil Current 30.8 mA | Coil Resistance 777 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,52100 € | 105,21 € |
| Unit Price without VAT: | 10,52100 € |
|---|---|
| Unit Price with VAT: | 12,51999 € |



