
PT371730 | |
|---|---|
DigiKey Part Number | 1111-PT371730-ND |
Manufacturer | |
Manufacturer Product Number | PT371730 |
Description | POWER/SIGNAL RELAY 3 FORM C 3P |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PT371730 Models |
Category | Coil Type Non Latching |
Mfr | Features Mechanical Indicator, Test Button |
Series | Termination Style PC Pin |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type | Must Release Voltage 69 VAC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 19.47 kOhms |
Coil Current 11.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,28200 € | 172,82 € |
| Unit Price without VAT: | 17,28200 € |
|---|---|
| Unit Price with VAT: | 20,56558 € |

