PT371110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 8,05564 €
Datasheet
New Product
Image for PT371110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT371110

DigiKey Part Number
1111-PT371110-ND
Manufacturer
Manufacturer Product Number
PT371110
Description
PT371110
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 110VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PT371110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Mechanical Indicator, Test Button
Mfr
Termination Style
PC Pin
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
82.5 VDC
Part Status
Active
Must Release Voltage
11 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
3PDT (3 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
10 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
4000VA
Relay Type
Coil Current
6.8 mA
Coil Resistance
16.133 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT371110TE Connectivity Potter & Brumfield Relays0PT371110-ND8,05564 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2509,37964 €2.344,91 €
Unit Price without VAT:9,37964 €
Unit Price with VAT:11,16177 €