
PT371012 | |
|---|---|
DigiKey Part Number | 1111-PT371012-ND |
Manufacturer | |
Manufacturer Product Number | PT371012 |
Description | GENERAL PURPOSE PT SERIES MINIAT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PT371012 Models |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 4000VA | Relay Type |
Coil Current 62.5 mA | Coil Resistance 192 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT371012 | TE Connectivity Potter & Brumfield Relays | 0 | PT371012-ND | 8,55048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 11,57854 € | 1.505,21 € |
| Unit Price without VAT: | 11,57854 € |
|---|---|
| Unit Price with VAT: | 13,77846 € |


