
PT370730 | |
|---|---|
DigiKey Part Number | 1111-PT370730-ND |
Manufacturer | |
Manufacturer Product Number | PT370730 |
Description | POWER/SIGNAL RELAY 3 FORM C 3P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT370730 Models |
Category | Coil Type Non Latching |
Mfr | Features Mechanical Indicator, Test Button |
Series | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type | Must Release Voltage 69 VAC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 19.47 kOhms |
Coil Current 11.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,37200 € | 153,72 € |
| Unit Price without VAT: | 15,37200 € |
|---|---|
| Unit Price with VAT: | 18,29268 € |

