
PT370060 | |
|---|---|
DigiKey Part Number | 1111-PT370060-ND |
Manufacturer | |
Manufacturer Product Number | PT370060 |
Description | PT370060 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT370060 Models |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 4000VA | Relay Type |
Coil Current 125 mA | Coil Resistance 48 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT370060 | TE Connectivity Potter & Brumfield Relays | 0 | PT370060-ND | 9,39252 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 12,70954 € | 1.652,24 € |
| Unit Price without VAT: | 12,70954 € |
|---|---|
| Unit Price with VAT: | 15,12435 € |


