
PT2S7LC4 | |
|---|---|
DigiKey Part Number | 1111-PT2S7LC4-ND |
Manufacturer | |
Manufacturer Product Number | PT2S7LC4 |
Description | POWER/SIGNAL RELAY 2 FORM C DP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 18 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 30.8 mA | Coil Resistance 777 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT2L7LC4 | TE Connectivity | 0 | 1111-PT2L7LC4-ND | 31,00600 € | Parametric Equivalent |
| PT2L7LC4 | TE Connectivity Potter & Brumfield Relays | 6 | PB1500-ND | 32,16000 € | Parametric Equivalent |
| PT2S7LC4 | TE Connectivity Potter & Brumfield Relays | 17 | PB1504-ND | 21,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,76800 € | 133,84 € |
| Unit Price without VAT: | 26,76800 € |
|---|---|
| Unit Price with VAT: | 31,85392 € |



