
PT2L7TD0 | |
|---|---|
DigiKey Part Number | 1111-PT2L7TD0-ND |
Manufacturer | |
Manufacturer Product Number | PT2L7TD0 |
Description | INDUSTRIAL RELAYS 2 FORM C 12A 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Series | Termination Style Screw Terminal |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type | Must Release Voltage 69 VAC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 19.47 kOhms |
Coil Current 11.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,39400 € | 171,97 € |
| Unit Price without VAT: | 34,39400 € |
|---|---|
| Unit Price with VAT: | 40,92886 € |

