
PT2L7RC4 | |
|---|---|
DigiKey Part Number | 1111-PT2L7RC4-ND |
Manufacturer | |
Manufacturer Product Number | PT2L7RC4 |
Description | POWER/SIGNAL RELAY 2 FORM C DPDT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Series | Termination Style Screw Terminal |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type | Must Release Voltage 7.2 VAC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 192 Ohms |
Coil Current 125 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 23,51760 € | 1.763,82 € |
| Unit Price without VAT: | 23,51760 € |
|---|---|
| Unit Price with VAT: | 27,98594 € |

