
PT270R24 | |
|---|---|
DigiKey Part Number | 1111-PT270R24-ND |
Manufacturer | |
Manufacturer Product Number | PT270R24 |
Description | PT270R24 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT270R24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 192 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,17300 € | 91,73 € |
| Unit Price without VAT: | 9,17300 € |
|---|---|
| Unit Price with VAT: | 10,91587 € |

