
PT270506 | |
|---|---|
DigiKey Part Number | 1111-PT270506-ND |
Manufacturer | |
Manufacturer Product Number | PT270506 |
Description | PT270506 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Mechanical Indicator, Test Button |
Series | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 4.8 VAC |
Mounting Type | Must Release Voltage 1.8 VAC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 11 Ohms |
Coil Current 545.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,96240 € | 498,12 € |
| Unit Price without VAT: | 9,96240 € |
|---|---|
| Unit Price with VAT: | 11,85526 € |

