PRDA-11AYA-120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 120,60000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 27
Unit Price: 68,37000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 9
Unit Price: 107,83000 €
Datasheet
New Product
Image for PRDA-11AYA-120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRDA-11AYA-120

DigiKey Part Number
1111-PRDA-11AYA-120-ND
Manufacturer
Manufacturer Product Number
PRDA-11AYA-120
Description
GENERAL PURPOSE RELAYS DPDT HVY
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
25 A
Switching Voltage
600VAC, 125VDC - Nom
Load - Max Switching
-
Coil Current
85 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
102 VAC
Must Release Voltage
12 VAC
Operate Time
40 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 45°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
290 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1149,09000 €149,09 €
Manufacturers Standard Package
Unit Price without VAT:149,09000 €
Unit Price with VAT:177,41710 €