Parametric Equivalent

PRD-5DY0-12 | |
|---|---|
DigiKey Part Number | 1111-PRD-5DY0-12-ND |
Manufacturer | |
Manufacturer Product Number | PRD-5DY0-12 |
Description | GENERAL PURPOSE RELAYS SPDT SCR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 80°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 25 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 169 mA | Coil Resistance 71 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRD-5DY0-12 | TE Connectivity Potter & Brumfield Relays | 38 | PB493-ND | 52,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 58,58750 € | 1.171,75 € |
| Unit Price without VAT: | 58,58750 € |
|---|---|
| Unit Price with VAT: | 69,71913 € |


