Parametric Equivalent

PRD-3DY0-12 | |
|---|---|
DigiKey Part Number | 1111-PRD-3DY0-12-ND |
Manufacturer | |
Manufacturer Product Number | PRD-3DY0-12 |
Description | PRD-3DY0-12=PRD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 600VAC, 125VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 169 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 80°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 71 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 43,35200 € | 1.734,08 € |
| Unit Price without VAT: | 43,35200 € |
|---|---|
| Unit Price with VAT: | 51,58888 € |


