Parametric Equivalent

PRD-3DH0-24 | |
|---|---|
DigiKey Part Number | 1111-PRD-3DH0-24-ND |
Manufacturer | |
Manufacturer Product Number | PRD-3DH0-24 |
Description | GENERAL PURPOSE RELAYS SPST-NO-D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 80°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver (Ag) |
Contact Rating (Current) 20 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 84 mA | Coil Resistance 288 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRD-3DH0-24 | TE Connectivity Potter & Brumfield Relays | 22 | PRD-3DH0-24-ND | 51,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 57,22400 € | 1.144,48 € |
| Unit Price without VAT: | 57,22400 € |
|---|---|
| Unit Price with VAT: | 68,09656 € |


