Parametric Equivalent

PRD-11DF0-110 | |
|---|---|
DigiKey Part Number | 1111-PRD-11DF0-110-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11DF0-110 |
Description | PRD-11DF0-110=CONTACTOR ASSEMBLY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 82.5 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 80°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 50 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 18.2 mA | Coil Resistance 6.05 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRD-11DF0-110 | TE Connectivity Potter & Brumfield Relays | 0 | PRD-11DF0-110-ND | 46,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 53,69900 € | 1.073,98 € |
| Unit Price without VAT: | 53,69900 € |
|---|---|
| Unit Price with VAT: | 63,90181 € |

