Parametric Equivalent

PRD-11AY0-240 | |
|---|---|
DigiKey Part Number | 1111-PRD-11AY0-240-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11AY0-240 |
Description | GENERAL PURPOSE RELAYS PRD-11AY0 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 204 VAC |
Packaging Bulk | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 45°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 25 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 43 mA | Coil Resistance 1.2 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRD-11AY0-240 | TE Connectivity Potter & Brumfield Relays | 19 | PB506-ND | 69,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 76,80500 € | 153,61 € |
| Unit Price without VAT: | 76,80500 € |
|---|---|
| Unit Price with VAT: | 91,39795 € |


