New Product
Image for PRASA1-16F-BB0BW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRASA1-16F-BB0BW

DigiKey Part Number
1111-PRASA1-16F-BB0BW-ND
Manufacturer
Manufacturer Product Number
PRASA1-16F-BB0BW
Description
ROCKER SWITCHES PRASA1-16F-BB0BW
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 13.00mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
ENEC, UL, VDE
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
551,63200 €89,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63200 €
Unit Price with VAT:1,94208 €