
PE514005 | |
|---|---|
DigiKey Part Number | 1111-PE514005-ND |
Manufacturer | |
Manufacturer Product Number | PE514005 |
Description | GENERAL PURPOSE RELAYS PE514005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE514005 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 3.8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2000VA | Relay Type |
Coil Current 40 mA | Coil Resistance 125 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE514005 | TE Connectivity Potter & Brumfield Relays | 435 | PB2051-ND | 4,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,17720 € | 104,43 € |
| Unit Price without VAT: | 4,17720 € |
|---|---|
| Unit Price with VAT: | 4,97087 € |


