
PE014024 | |
|---|---|
DigiKey Part Number | 1111-PE014024-ND |
Manufacturer | |
Manufacturer Product Number | PE014024 |
Description | GENERAL PURPOSE RELAYS SPDT PCB |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE014024 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2000VA | Relay Type |
Coil Current 8.8 mA | Coil Resistance 2.73 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,02660 € | 151,33 € |
| Unit Price without VAT: | 3,02660 € |
|---|---|
| Unit Price with VAT: | 3,60165 € |


