
PD90XC57 | |
|---|---|
DigiKey Part Number | 1111-PD90XC57-ND |
Manufacturer | |
Manufacturer Product Number | PD90XC57 |
Description | PD90XC57=RELAY VACUUM SPST-N |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 125VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Current 66.1 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Stud |
Packaging Bulk | Operate Time 35 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -35°C ~ 65°C |
Coil Voltage | Relay Type |
Contact Form SPST-NO (DM) (1 Form X) | Coil Resistance 1890 Ohms |
Contact Rating (Current) 90 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.235,95000 € | 5.235,95 € |
| Unit Price without VAT: | 5.235,95000 € |
|---|---|
| Unit Price with VAT: | 6.230,78050 € |

