
PD90XB57 | |
|---|---|
DigiKey Part Number | 1111-PD90XB57-ND |
Manufacturer | |
Manufacturer Product Number | PD90XB57 |
Description | GENERAL PURPOSE RELAYS PD90XB57 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud |
Series | Must Operate Voltage 19.5 VDC |
Packaging Bulk | Must Release Voltage 1.4 VDC |
Part Status Active | Operate Time 35 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (DM) (1 Form X) | Relay Type |
Contact Rating (Current) 90 A | Coil Resistance 76 Ohms |
Coil Current 316 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.014,38000 € | 7.014,38 € |
| Unit Price without VAT: | 7.014,38000 € |
|---|---|
| Unit Price with VAT: | 8.347,11220 € |

