
PD5AC57 | |
|---|---|
DigiKey Part Number | 1111-PD5AC57-ND |
Manufacturer | |
Manufacturer Product Number | PD5AC57 |
Description | PD5AC57=RELAY VACUUM SPST-NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 125VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 80 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 15 A | Relay Type |
Coil Current 26.6 mA | Coil Resistance 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 682,23000 € | 2.046,69 € |
| Unit Price without VAT: | 682,23000 € |
|---|---|
| Unit Price with VAT: | 811,85370 € |

