
PD5AA47 | |
|---|---|
DigiKey Part Number | 1111-PD5AA47-ND |
Manufacturer | |
Manufacturer Product Number | PD5AA47 |
Description | PD5AA47=RELAY VACUUM SPST-NO |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Seal Rating Sealed - Vacuum |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 15 A | Coil Resistance 70 Ohms |
Coil Current 171.4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 597,13750 € | 2.388,55 € |
| Unit Price without VAT: | 597,13750 € |
|---|---|
| Unit Price with VAT: | 710,59363 € |

