
PD5A545 | |
|---|---|
DigiKey Part Number | 1111-PD5A545-ND |
Manufacturer | |
Manufacturer Product Number | PD5A545 |
Description | PD5A545=RELAY VACUUM SPST-NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 125VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 26.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 80 VDC | |
Must Release Voltage | 5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 494,65286 € | 3.462,57 € |
| Unit Price without VAT: | 494,65286 € |
|---|---|
| Unit Price with VAT: | 588,63690 € |

