
PD150XB57 | |
|---|---|
DigiKey Part Number | 1111-PD150XB57-ND |
Manufacturer | |
Manufacturer Product Number | PD150XB57 |
Description | LOW SIGNAL RELAYS-PCB PD150XB57= |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 250VDC - Max | |
Load - Max Switching | 125000W | |
Coil Current | 461.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 52 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.641,88000 € | 8.641,88 € |
| Unit Price without VAT: | 8.641,88000 € |
|---|---|
| Unit Price with VAT: | 10.283,83720 € |

