
PD150XA57 | |
|---|---|
DigiKey Part Number | 1111-PD150XA57-ND |
Manufacturer | |
Manufacturer Product Number | PD150XA57 |
Description | PD150XA57=RELAY VACUUM SPST- |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 35 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Relay Type |
Contact Form SPST-NO (DM) (1 Form X) | Coil Resistance 9.6 Ohms |
Contact Rating (Current) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.602,72000 € | 8.602,72 € |
| Unit Price without VAT: | 8.602,72000 € |
|---|---|
| Unit Price with VAT: | 10.237,23680 € |

