
PD10BA57 | |
|---|---|
DigiKey Part Number | 1111-PD10BA57-ND |
Manufacturer | |
Manufacturer Product Number | PD10BA57 |
Description | LOW SIGNAL RELAYS-PCB PD10BA57=R |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 320VDC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 171.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,62000 € | 661,62 € |
| Unit Price without VAT: | 661,62000 € |
|---|---|
| Unit Price with VAT: | 787,32780 € |


