
PD10AB57 | |
|---|---|
DigiKey Part Number | 1111-PD10AB57-ND |
Manufacturer | |
Manufacturer Product Number | PD10AB57 |
Description | GENERAL PURPOSE RELAYS PD10AB57 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 82.8 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bulk | Seal Rating Sealed - Vacuum |
Part Status Active | Must Operate Voltage 16 VDC |
Mounting Type | Must Release Voltage 1 VDC |
Coil Voltage | Operate Time 10 ms |
Contact Form SPST-NO (1 Form A) | Release Time 10 ms |
Contact Rating (Current) 10 A | Operating Temperature -40°C ~ 85°C |
Switching Voltage 320VDC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 290 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD10AB57 | TE Connectivity Aerospace, Defense and Marine | 0 | A105148-ND | 527,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,95000 € | 635,95 € |
| Unit Price without VAT: | 635,95000 € |
|---|---|
| Unit Price with VAT: | 756,78050 € |


