
PD10AA47 | |
|---|---|
DigiKey Part Number | 1111-PD10AA47-ND |
Manufacturer | |
Manufacturer Product Number | PD10AA47 |
Description | PD10AA47=RELAY VACUUM SPST-N |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Current 171.4 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Vacuum |
Part Status Active | Must Operate Voltage 8 VDC |
Mounting Type | Must Release Voltage 0.5 VDC |
Coil Voltage | Operate Time 10 ms |
Contact Form SPST-NO (1 Form A) | Release Time 10 ms |
Contact Rating (Current) 10 A | Operating Temperature -40°C ~ 85°C |
Switching Voltage 320VDC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD10AA57 | TE Connectivity | 0 | 1111-PD10AA57-ND | 697,46333 € | Parametric Equivalent |
| PD10AA47 | TE Connectivity Aerospace, Defense and Marine | 0 | PD10AA47-ND | 476,76833 € | Parametric Equivalent |
| PD10AA57 | TE Connectivity Aerospace, Defense and Marine | 0 | PD10AA57-ND | 514,22333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 646,65667 € | 1.939,97 € |
| Unit Price without VAT: | 646,65667 € |
|---|---|
| Unit Price with VAT: | 769,52144 € |


